Conectores RF
65_QMA-50-0-2/13-_NE
Conn QMA 0Hz to 6GHz 50Ohm Screw ST Panel Mount PL Gold Over Nickel Phosphorus Bulk
HUBER+SUHNEREspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.10
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
QMA
Gender
PL
Termination Method
Screw
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 6G
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Packaging
Bulk
Product Diameter (mm)
10.4
Product Length (mm)
19.3
Mounting
Panel Mount

