Conectores de Carcasa de Cables Discretos
643267-1
Conn Housing RCP 4 POS 13.97mm Crimp ST Cable Mount Black Box
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
13.97
Body Orientation
Straight
Maximum Current Rating (A)
35/Contact
Maximum Voltage Rating
600VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
40.64
Product Depth (mm)
28.96
Product Height (mm)
34.04
Mounting
Cable Mount

