Backshells
620HS048M09
Strain Relief Backshell 180° 9 Shell Size Electroless Nickel Aluminum Self Lock/Rotatable
GlenairEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Shell Size
9
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling
Self Lock/Rotatable
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
Strain Relief Backshell

