Montajes superficiales de inductores
60A103C
Inductor Power Unshielded Wirewound 10.2uH 10% 100KHz 12A 0.007Ohm DCR T/R
Murata Power SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Unshielded
Inductance (H)
10.2u
Tolerance
10%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
12
Maximum Saturation Current (A)
17
Maximum DC Resistance (Ohm)
0.007
Minimum Self Resonant Frequency (Hz)
21M(Typ)
Number of Terminals
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
19
Mounting
Surface Mount
Maximum Product Depth (mm)
22
Maximum Product Height (mm)
12

