Condensadores cerámicos multicapa
600L100FT200T
Cap Ceramic 10pF 200V C0G 1% Pad SMD 0402 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
10pF
Tolerance
1%
Voltage
200VDC
Equivalent Series Resistance Type
Ultra Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
1.02 X 0.51 X 0.6
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
1.02
Product Depth (mm)
0.51
Product Height (mm)
0.6(Max)

