Cabezales del conector y receptáculos PCB
51750-097LF
PwrBlade®, Power Supply Connectors, 1P 12S 1P Vertical Receptacle
Amphenol Communications SolutionsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Gender
RCP
Number of Contacts
2Power/12Signal
Number of Rows
1/4
Termination Method
Press Fit
Terminal Pitch (mm)
6.35/2.54
Body Orientation
Straight
Maximum Current Rating (A)
48/Contact
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
7.61
Product Depth (mm)
11.94
Tail Length (mm)
3.43
Mounting
Through Hole

