Conectores de Enchufe
510-93-133-14-071001
Conn PGA Socket RCP 133 POS 2.54mm Solder ST Thru-Hole
Mill-Max Mfg. CorpEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PGA Socket
Gender
RCP
Number of Contacts
133
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
35.56
Product Depth (mm)
35.56
Product Height (mm)
4.19
Mounting
Through Hole

