Interruptores Pulsadores
48-1-RB-R-BK-B
Switch Push Button N.O. SPST Curved Round Button 0.25A 48VDC Momentary Panel Mount Solder Lug Medical
Illinois Tool WorksEspecificaciones técnicas del producto
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPST
Actuator Style
Curved Round Button
Switch Configuration
N.O.
Bushing Type
Threaded
Maximum Current Rating (A)
0.25@12VDC
Dielectric Strength
1000VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
100000
Actuator Color
Black
Actuator Length (mm)
2.54
Number of Rows
1
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
2
Terminal Pitch (mm)
5.59
Illumination Color
Red
Seal Location
Panel
Seal Description
Washer
IP Rating
IP67
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Thread Size
M12
Product Length (mm)
17.45
Product Depth (mm)
17.45
Product Height (mm)
20.32

