Separadores
4588-632-S
Standoff Hex M/F 6-32-THD 7.94mm-A/F 6.35mm-LG Steel None
RAF Electronic HardwareEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Hex
Gender
M/F
Material
Steel
Thread Size
#6-32
Body Length (Imperial) (in)
1 5/16
Width Across Flats (mm)
7.94
Width Across Flats (Imperial) (in)
5/16
Thread Depth (mm)
9.53
Thread Depth (Imperial) (in)
3/8
Thread Length (Metric) (mm)
6.35
Thread Length (Imperial) (in)
1/4
Finish
None