Cabezales del conector y receptáculos PCB
43045-1416
Conn Wire to Board HDR 14Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
14Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Polarization Type
Center Key
Row Spacing (mm)
3
Maximum Current Rating (A)
8.5/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Weight (g)
2.177
Product Length (mm)
29.15
Product Depth (mm)
11.2
Product Height (mm)
11.97
Tradename
Micro-Fit 3.0
Mounting
Surface Mount

