Cabezales del conector y receptáculos PCB
39291088
Conn Wire to Board HDR 8 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr. Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
4.2
Body Orientation
Right Angle
Row Spacing (mm)
4.2
Maximum Current Rating (A)
13/Contact
Maximum Voltage Rating
600V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Bag
Product Weight (g)
3.202
Product Length (mm)
28
Product Depth (mm)
20.1
Product Height (mm)
11.4
Tradename
Mini-Fit Jr.
Contact Plating Thickness
2.54um
Mounting
Through Hole

