Conectores de Bloques Terminales
38730-6303
Conn Barrier Strip 3 POS 11.11mm Solder ST Thru-Hole 15A
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Terminal Pitch (mm)
11.11
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Product Length (mm)
35.7
Product Depth (mm)
19
Product Height (mm)
19.1
Housing Color
Black
Mounting
Through Hole

