Arrow Electronic Components Online
36911600000|LTLFUWIC|simage
36911600000|LTLFUWIC|limage
Más comprado
Fusibles

36911600000

Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 4 X 8mm Ammo VDE

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Electronic Ballast
  • Fuse Size (mm)
    8.5 X 4 X 8
  • Current Rating (A)
    1.6
  • Maximum Voltage Rating (V)
    300
  • Maximum AC Voltage Rating (V)
    300
  • Maximum Power Dissipation (W)
    0.6
  • Breaking Capacity @ Rated Voltage (A)
    50@300VAC
  • Typical Melting I2t (A²S)
    18.432(Max)
  • Typical Cold Resistance (Ohm)
    0.04
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Ammo
  • Seated Plane Height (mm)
    8(Max)
  • Product Depth (mm)
    4(Max)
  • Product Length (mm)
    8.5
  • Product Height (mm)
    8(Max)
  • Mounting
    Through Hole
Cantidad de Pedido

Documentación y Recursos

Hojas de datos
Recursos de diseño