Placas y kits de desarrollo para sistemas integrados
3500
ATSAMD21E18 Microcontroller Development Board 48MHz CPU 32KB RAM 256KB Flash
Adafruit IndustriesEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Development Board
Supported Device
ATSAMD21E18
Supported Device Technology
Microcontroller
RAM Size
32KB
Program Memory Size
256KB
Program Memory Type
Flash
USB
1
I2C
1
SPI
1
GPIO
5
JTAG Support
No
Main Program Memory Type
Flash
Daughter Cards
No

