Arrow Electronic Components Online
348030212|MOLEX|simage
348030212|MOLEX|limage
コネクタ接点

34803-0212

Contact SKT Crimp ST Cable Mount 20AWG T/R

Molex
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    14VDC
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.124
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    2
  • Wire Size (AWG)
    20
  • Mounting
    Cable Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño