Resistores, capacitores variables, potenciómetros y reostatos
3339W-1-203
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
BournsEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.70
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
20K
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Number of Turns (Turns)
4(Elec)
Number of Elements
1
Electrical Rotation Angle (°)
1440
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Length (mm)
8.13
Product Depth (mm)
8
Product Height (mm)
9.53
Product Weight (g)
0.567
Mounting
Through Hole
Cantidad de Pedido

