Conectores de Bloques Terminales
3209536
Conn Ground Modular Terminal Block RCP 2 POS Push-In Spring T DIN Rail
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Ground Modular Terminal Block
Gender
RCP
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Push-In Spring
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
8.041
Product Length (mm)
48.5
Product Depth (mm)
5.2
Product Height (mm)
44
Housing Color
Green/Yellow
Mounting
T DIN Rail

