Cabezales del conector y receptáculos PCB
2SH-D-06-TR
Conn Shrouded Header (3 Sides) HDR 6 POS 2mm Solder RA Side Entry Thru-Hole
ADAM TECHEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active-Unconfirmed
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (3 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Maximum Voltage Rating
100VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
14
Product Depth (mm)
8.8
Product Height (mm)
4
Mounting
Through Hole