Fuentes de alimentación AC a DC
2866381
AC/DC Power Supply Single-OUT 24V 20A 480W 8-Pin
PHOENIX CONTACTEspecificaciones técnicas del producto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8504.40.95.30
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Switching
Style
DIN Rail
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
24
Output Current (A)
20
Output Power (W)
480
Minimum AC Input Voltage (V)
85
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
2000VAC
Input Frequency (Hz)
45 to 65
Tolerance (%)
±1
Efficiency (%)
91
Configurable
No
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
10mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Weight (g)
2308
Mounting
DIN Rail
Package Height
130
Package Width
115
Package Length
152.5
PCB changed
8
Pin Count
8

