Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
6
Product Depth (mm)
29
Product Height (mm)
86
Housing Color
Gray
Mounting
DIN Rail

