Conectores de Bloques Terminales
257-402/333-000
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 15A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
13.06
Product Depth (mm)
14.2
Product Height (mm)
13.6
Housing Color
Gray
Mounting
Through Hole
Cantidad de Pedido

