Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
British Standard
Application
DC Common Bus|DC Drive|Power Converter/rectifier|Reduced Voltage Starter
Fuse Size (mm)
50 X 38.1 X 41
Current Rating (A)
250
Maximum Voltage Rating (V)
690
Maximum AC Voltage Rating (V)
690
Maximum DC Voltage Rating (V)
500
Maximum Power Dissipation (W)
48
Typical Melting I2t (A²S)
5200
Number of Terminals
2
Packaging
Carton
Product Weight (g)
226
Product Depth (mm)
38.1
Product Length (mm)
50
Product Height (mm)
41
Mounting
Bolt Down

