Transformadores de potencia
241-8-20
Power Transformer 2500Vrms 100VA 5 Terminal Quick Connect/Solder Lug Flange Mount
Signal TransformerEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Transformer Type
Power Transformer
Primary Configuration
Single
Secondary Configuration
Single
Secondary Side Current (mA)
5000
Primary Side Voltage (V)
115
Secondary Side Voltage (V)
20
High Potential
2500Vrms
Power Rating
100VA
Lead Style
Quick Connect/Solder Lug
Mounting
Flange Mount
Number of Terminals
5
Product Length (mm)
102.4
Product Height (mm)
67.7
Product Depth (mm)
58.5
Cantidad de Pedido

