Conectores RF
24_SMA-50-2-14/111_NE
Conn SMA 18GHz 50Ohm Crimp ST Cable Mount RCP Gold Over Nickel Single
HUBER+SUHNEREspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Weight (g)
4.5
Product Diameter (mm)
7.2
Product Length (mm)
22
Mounting
Cable Mount