Conectores de Bloques Terminales
2318582-5
Conn Barrier Strip 5 POS 8mm Clamp DIN Rail 5A/Contact
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
NRND
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
5
Terminal Pitch (mm)
8
Number of Rows
1
Number of Circuits
5
Termination Method
Clamp
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
39
Product Depth (mm)
21.85
Product Height (mm)
11.8
Housing Color
Natural
Mounting
DIN Rail
Cantidad de Pedido

