Conectores de Bloques Terminales
231-602/017-000
Conn Terminal Block PL 2 POS 5mm Spring Clamp RA Panel Mount 15A Box
WAGOEspecificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
2
Termination Method
Spring Clamp
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.8
Product Depth (mm)
19.1
Product Height (mm)
19
Housing Color
Gray
Mounting
Panel Mount
Cantidad de Pedido

