Montajes de cables Otros
2284111042
Cable Assembly Discrete Wire UL 1061 0.15m 18AWG Micro-Fit+ to Micro-Fit+ 4 POS F Crimp/Compression Micro-Fit+ Bag
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Cable Type
Discrete Wire UL 1061
Number of Contacts
4
Gender
F
Connector Type A
Micro-Fit+
Connector Type B
Not Included
Cable Length (m)
0.15
Contact Termination
Crimp|Compression
Wire Size (AWG)
18
Color
Black
Maximum Voltage Rating
600VDC|600VAC
Packaging
Bag
Tradename
Micro-Fit+
Contact Plating
Tin
Contact Material
High Conductivity Copper
Maximum Current Rating (A)
7.3/Contact

