Resistores sujetos a orificio pasante simple
21J750
Res Wirewound 750 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
OhmiteEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
750
Tolerance
5%
Maximum Voltage Rating (V)
75
Power Rating (W)
1
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±30
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
4
Product Length (mm)
10.7
Lead Diameter (mm)
0.51
Lead Length (mm)
38.1
Mounting
Through Hole

