Conectores de Bloques Terminales
2002-1701
Conn Terminal Block 3 POS Spring Clamp T DIN Rail 15A Box
WAGOEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
3
Number of Rows
1
Number of Circuits
1
Termination Method
Spring Clamp
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Length (mm)
5.2
Product Depth (mm)
39.5
Product Height (mm)
76.8
Housing Color
Gray
Mounting
T DIN Rail
Cantidad de Pedido

