Arrow Electronic Components Online
1SMA24AT3G|LTLFUWIC|limage
1SMA24AT3G|LTLFUWIC|simage
過渡電圧サプレッサ - TVSダイオード

1SMA24AT3G

Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R

Littelfuse
Hojas de datos 

Especificaciones técnicas del producto
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Clamping Voltage (V)
    38.9
  • Maximum Reverse Stand-Off Voltage (V)
    24
  • Maximum Peak Pulse Current (A)
    10.3
  • Maximum Reverse Leakage Current (uA)
    2.5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2
  • Package Width
    2.6
  • Package Length
    4.32
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentación y Recursos

Hojas de datos
Recursos de diseño