Arrow Electronic Components Online
1N6263W7F|DIODEZTX|limage
1N6263W7F|DIODEZTX|simage
Rectificadores

1N6263W-7-F

Diode Schottky 60V 0.015A 2-Pin SOD-123 T/R

Diodes Incorporated
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    60
  • Maximum Continuous Forward Current (A)
    0.015
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    0.2@50V
  • Maximum Power Dissipation (mW)
    333
  • Peak Reverse Recovery Time (ns)
    1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05 mm
  • Package Width
    1.55 mm
  • Package Length
    2.65 mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-123
  • Pin Count
    2
  • Lead Shape
    Gull-wing

Documentación y Recursos

Hojas de datos
Recursos de diseño