Supresores de voltaje transitorio (TVS)
1N6118A
TVS Diode Single Bi-Dir 25.1V 500W 2-Pin
Sensitron SemiconductorEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR-99
Estatus de pieza
Active
Código HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
31.4
Maximum Clamping Voltage (V)
45.7
Maximum Reverse Stand-Off Voltage (V)
25.1
Maximum Peak Pulse Current (A)
10.9
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
40
Peak Pulse Power Dissipation (W)
500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
3.56(Max)
Mounting
Through Hole
Package Length
4.7(Max)
PCB changed
2
Pin Count
2
Lead Shape
Through Hole
Cantidad de Pedido

