Arrow Electronic Components Online
1N5817RLG|ONSEMI|simage
1N5817RLG|ONSEMI|limage
Rectificadores

1N5817RLG

Diode Schottky Si 20V 1A 2-Pin DO-41 T/R

onsemi
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Material
    Si
  • Maximum DC Reverse Voltage (V)
    20
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    20
  • Maximum Continuous Forward Current (A)
    1
  • Peak Non-Repetitive Forward Surge Current (A)
    25
  • Maximum Forward Voltage (V)
    0.75@3A
  • Peak Reverse Current (uA)
    1000
  • Maximum Junction Ambient Thermal Resistance
    80°C/W
  • Maximum Power Dissipation (mW)
    1250
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum RMS Reverse Voltage (V)
    14
  • Diameter
    2.35
  • Mounting
    Through Hole
  • Package Length
    4.65
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-41
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentación y Recursos

Hojas de datos
Recursos de diseño