Arrow Electronic Components Online
19C100PA7K|HONEYWEL|simage
19C100PA7K|HONEYWEL|limage
Sensores de presión industrial

19C100PA7K

Pressure Sensor 0psi to 100psi Absolute 4-Pin

Honeywell
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    300psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Response Time (ms)
    0.1(Typ)
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/4 BSPP
  • Media
    Gas|Liquid
  • Mounting
    Stud
  • Package Height
    31.5
  • Package Width
    19.05
  • Package Length
    21.98
  • PCB changed
    4
  • Pin Count
    4

Documentación y Recursos

Hojas de datos
Recursos de diseño