Fusibles reprogramables PTC
16R700GMR
PTC Resettable Fuse 7A(hold) 11.9A(trip) 16VDC 100A 3W 3.5s 0.0077Ohm Radial 11.2 X 3 X 19.7mm Ammo
LittelfuseEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Maximum Voltage Rating
16VDC
Maximum Current Rating (A)
100
Hold Current (A)
7
Trip Current (A)
11.9
Minimum Initial Resistance (Ohm)
0.0077
Maximum Post Trip Resistance (Ohm)
0.02
Typical Power Dissipation (W)
3
Maximum Trip Time (s)
3.5@35A
Termination Style
Radial
Terminal Pitch (mm)
5.1
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Size (mm)
11.2 X 3 X 19.7
Wire Form
Straight
Lead Diameter (mm)
0.81
Product Length (mm)
11.2(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
19.7(Max)
Seated Plane Height (mm)
19.7(Max)
Mounting
Through Hole

