Interruptores Pulsadores
1241.6823.1124000
Switch Push Button N.O./N.C. DPST Round Button 12A 250VAC 125VDC Panel Mount Quick Connect Box
SCHURTEREspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Round Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
12@250VAC 125VDC
Minimum Insulation Resistance (MOhm)
>100
Maximum Contact Resistance (mOhm)
<100
Electrical Life (Cycles)
100000
Mechanical Life (Cycles)
100000
Actuator Length (mm)
1.8
Number of Rows
2
Row Spacing (mm)
9.8
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
4
Terminal Length (mm)
8.3
Illumination Color
Blue
IP Rating
IP64
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Box
Thread Size
M19
Body Length (mm)
22
Bushing Length (mm)
17.8
Body Depth (mm)
16.6
Body Height (mm)
19.6
Product Length (mm)
24
Product Depth (mm)
24
Product Height (mm)
49.2

