Condensadores cerámicos multicapa
12101C104MAT2A
Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1210 125°C T/R
KYOCERA AVX Components CorporationEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Special Features
Temperature Stable Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
3.3 X 2.5 X 1.02
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
3.3
Product Depth (mm)
2.5
Product Height (mm)
1.02(Max)
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.3

