Conectores de Enchufe
117-91-668-41-005000
Conn DIP Socket RCP 68 POS 2.54mm Solder ST Thru-Hole Tube
Mill-Max Mfg. CorpEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
DIP Socket
Gender
RCP
Number of Contacts
68
Number of Rows
2
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Tube
Product Length (mm)
60.75
Product Depth (mm)
17.52
Product Height (mm)
4.19
Mounting
Through Hole
We don't have prices now, please check later.
Cantidad de Pedido

