Conectores de Contacto
1031-2-17-01-32-02-02-0
Contact SKT 32 Size Wire Wrap ST Thru-Hole Bulk
Mill-Max Mfg. CorpEspecificaciones técnicas del producto
RoHS (Unión Europea)
Not Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Wire Wrap
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
14.04
Product Depth (mm)
1.82
Product Height (mm)
1.82
Contact Size
32
Mounting
Through Hole
Cantidad de Pedido