Arrow Electronic Components Online
10155504A006LF|FCI|limage
10155504A006LF|FCI|simage
Conectores de Carcasa de Cables Discretos

10155504-A006LF

Conn Housing RCP 6 POS 1.27mm Solder ST Cable Mount Black Bulk

Amphenol Communications Solutions
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4
  • Maximum Voltage Rating
    48V
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bulk
  • Product Weight (g)
    1.1
  • Product Length (mm)
    10.2
  • Product Depth (mm)
    11.5
  • Product Height (mm)
    15.6
  • Mounting
    Cable Mount

Documentación y Recursos

Hojas de datos
Recursos de diseño