Cabezales del conector y receptáculos PCB
1-5120525-2
Conn IEEE 1386 HDR 84 POS 1mm Solder ST SMD T/R
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
IEEE 1386
Gender
HDR
Number of Contacts
84
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Row Spacing (mm)
1
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
45.9
Product Depth (mm)
6.05
Product Height (mm)
6.35
Mounting
Surface Mount