Cabezales del conector y receptáculos PCB
1-178317-5
Conn Shrouded Header (4 Sides) HDR 8 POS 3.81mm Solder ST Top Entry Thru-Hole Tube
TE ConnectivityEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Current Rating (A)
15/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
40.67
Product Depth (mm)
9.35
Product Height (mm)
21.6
Tail Length (mm)
3.8
Mounting
Through Hole
Cantidad de Pedido

