ヒューズ
0AMA-0040-TD
Fuse Cartridge Fast Acting 0.04A 250V Holder Cartridge 3 X 8.4mm Ceramic T/R
Bel Power SolutionsEspecificaciones técnicas del producto
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Electrical Connections and Components|Hazardous Locations and Environments|Intrinsically Safe Network Barriers
Fuse Size (mm)
3 X 8.4
Current Rating (A)
0.04
Maximum Voltage Rating (V)
250
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
250
Typical Melting I2t (A²S)
0.00006
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8.7
Product Diameter (mm)
3
Fuse Material
Ceramic
Mounting
Holder

