Backshells
09100024701
Plug Insert Housing 180° 1A Shell Size Polyamide Single Lock Lever
HARTING Technology GroupEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Código HTS
8538.90.81.80
Type
Backshells
Shell Size
1A
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Polyamide
Coupling
Single Lock Lever
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Color
Jet Black
Style
Plug Insert Housing
Product Length (mm)
25.3

