コネクタヘッダーとPCBレセプタクル
0901361205
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
MolexOther Part Names : 901361205
Especificaciones técnicas del producto
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
5
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VAC|350VDC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
0.88
Product Length (mm)
13.89
Product Depth (mm)
7.21
Product Height (mm)
10.9
Tradename
C-Grid III
Mounting
Through Hole

