Montajes superficiales de inductores
0805ASM-R20J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.2uH 5% 100MHz 54Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 Automotive T/R
FASTRONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
0.2u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.4
Maximum DC Resistance (Ohm)
0.7
Minimum Quality Factor
54
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
850M
Number of Terminals
2
Case Size
0805
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
2.3
Mounting
Surface Mount
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.6

