Conectores de Backplane
0743002155
Conn Hard Metric RCP 72 POS 2mm Press Fit ST Thru-Hole HDM® Tube
MolexOther Part Names : 743002155
Especificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
72
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
1
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
250
Packaging
Tube
Product Weight (g)
7.895
Product Length (mm)
30.95
Product Depth (mm)
13.2
Product Height (mm)
15
Tradename
HDM®
Mounting
Through Hole
Cantidad de Pedido

