Arrow Electronic Components Online
05HCPT820K51|FASTRON|simage
05HCPT820K51|FASTRON|limage
Inductores de plomo

05HCP/T-820K-51

Inductor Pluggable Unshielded Wirewound 82uH 10% 10KHz Ferrite 0.72A 0.37Ohm DCR RDL T/R Automotive AEC-Q200

FASTRON
Hojas de datos 

Especificaciones técnicas del producto
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Pluggable
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    82u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    10K
  • Maximum DC Current (A)
    0.72
  • Maximum DC Resistance (Ohm)
    0.37
  • Minimum Self Resonant Frequency (Hz)
    6M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    2.5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Diameter (mm)
    5.5
  • Maximum Product Height (mm)
    7.5

Documentación y Recursos

Hojas de datos
Recursos de diseño