Montajes superficiales de inductores
0402AS-5N1J-08
Inductor RF Chip Molded/Unshielded Wirewound 0.0051uH 5% 250MHz 23Q-Factor Ceramic 0.8A 0.083Ohm DCR 0402 T/R Automotive AEC-Q200
FASTRONEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
RF Chip
Technology
Wirewound
Protection Style
Molded/Unshielded
Core Material
Ceramic
Inductance (H)
0.0051u
Tolerance
5%
Inductance Test Frequency (Hz)
250M
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.083
Minimum Quality Factor
23
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
4800M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Tape and Reel
Maximum Product Length (mm)
1.2
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.7

