Conectores de Bloques Terminales
0395372903
Conn Eurostyle Block F 3 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
MolexEspecificaciones técnicas del producto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
3
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
3
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
18/Contact
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
25.4
Product Depth (mm)
12.7
Product Height (mm)
25.9
Housing Color
Black
Tradename
Eurostyle™
Mounting
Cable Mount

